
AP2151WG-7 | |
|---|---|
DigiKey Part Number | AP2151WGDITR-ND - Tape & Reel (TR) AP2151WGDICT-ND - Cut Tape (CT) AP2151WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2151WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.05800 | $30.58 |
| 25 | $2.73600 | $68.40 |
| 100 | $2.37770 | $237.77 |
| 250 | $2.20764 | $551.91 |
| 500 | $2.10486 | $1,052.43 |
| 1,000 | $2.02035 | $2,020.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91588 | $5,747.64 |
| 6,000 | $1.86476 | $11,188.56 |
| 9,000 | $1.83915 | $16,552.35 |
| 15,000 | $1.81078 | $27,161.70 |
| 21,000 | $1.79419 | $37,677.99 |
| 30,000 | $1.77826 | $53,347.80 |










