N-Channel 60 V 115mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002-7-F

DigiKey Part Number
2N7002-FDITR-ND - Tape & Reel (TR)
2N7002-FDICT-ND - Cut Tape (CT)
2N7002-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002-7-F
Description
MOSFET N-CH 60V 115MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.98700$9.87
100$0.60670$60.67
500$0.44182$220.91
1,000$0.38814$388.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29871$896.13
6,000$0.26632$1,597.92
9,000$0.24980$2,248.20
15,000$0.23121$3,468.15
21,000$0.22018$4,623.78
30,000$0.20946$6,283.80
Manufacturers Standard Package