SLG59M1614V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG7NT402V

DigiKey Part Number
1827-1124-2-ND - Tape & Reel (TR)
1827-1124-1-ND - Cut Tape (CT)
1827-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG7NT402V
Description
IC PWR SWITCH N-CHAN 1:1 8TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
7.8mOhm
Input Type
CMOS
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-FC-TDFN (1.5x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,506,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.02500$40.25
25$3.61560$90.39
100$3.16270$316.27
250$2.94640$736.60
500$2.81584$1,407.92
1,000$2.70857$2,708.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.57596$7,727.88
6,000$2.51105$15,066.30
9,000$2.47855$22,306.95
15,000$2.44253$36,637.95
21,000$2.42149$50,851.29
30,000$2.40126$72,037.80
Manufacturers Standard Package