
FIT0874 | |
|---|---|
DigiKey Part Number | 1738-FIT0874-ND |
Manufacturer | |
Manufacturer Product Number | FIT0874 |
Description | CBL ASSY USB-A M TO RS485 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RS485 (4) 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to RS485 (4) | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.29000 | $40.29 |









