
CYBT-423028-02 | |
---|---|
DigiKey Part Number | 448-CYBT-423028-02TR-ND - Tape & Reel (TR) 448-CYBT-423028-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CYBT-423028-02 |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 +EDR Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 6Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, I2S, PCM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 512kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 28-SMD Module |