CMM-3729AT-42316-TR_SideA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMM-3729AT-42316-TR_SideA
CMM-3729AT-42316-TR_SideB
CUI Devices MEMS Microphones | Digi-Key Daily

CMM-3729AT-42316-TR

DigiKey Part Number
102-5078-2-ND - Tape & Reel (TR)
102-5078-1-ND - Cut Tape (CT)
102-5078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-3729AT-42316-TR
Description
MIC MEMS ANALOG OMNI -42DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-3729AT-42316-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
57dB
Voltage - Rated
2 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
160 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
10$9.06300$90.63
25$8.35400$208.85
50$7.85340$392.67
100$7.38330$738.33
250$6.92740$1,731.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.02484$6,024.84
2,000$5.67053$11,341.06
3,000$5.65950$16,978.50
Manufacturers Standard Package