32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315D32768EZFT

DigiKey Part Number
300-8816-2-ND - Tape & Reel (TR)
300-8816-1-ND - Cut Tape (CT)
300-8816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM315D32768EZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS06-32.768KHZ-1-TAbracon LLC318,580535-10248-1-ND$6.58000Similar
ABS06-32.768KHZ-9-1-TAbracon LLC68,846535-10247-1-ND$7.89000Similar
CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCMicro Crystal AG29,1172195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND$3.95000Similar
ECS-.327-12.5-12-C-TRECS Inc.5,606XC2288CT-ND$5.43000Similar
ECS-.327-9-12-C-TRECS Inc.2,796XC2289CT-ND$5.59000Similar
In-Stock: 176,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$4.77700$47.77
25$4.51840$112.96
50$4.33280$216.64
100$4.15350$415.35
250$3.92756$981.89
500$3.76496$1,882.48
1,000$3.60924$3,609.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.37556$10,126.68
6,000$3.23609$19,416.54
9,000$3.15722$28,414.98
15,000$3.06066$45,909.90
21,000$2.99870$62,972.70
Manufacturers Standard Package