
40-9709HM | |
|---|---|
DigiKey Part Number | 116-40-9709HM-ND |
Manufacturer | |
Manufacturer Product Number | 40-9709HM |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Chrome 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Chrome | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $27.02400 | $270.24 |
| 25 | $25.32880 | $633.22 |
| 50 | $24.12020 | $1,206.01 |
| 100 | $22.96760 | $2,296.76 |
| 250 | $21.52948 | $5,382.37 |
| 500 | $20.50196 | $10,250.98 |
| 1,000 | $19.78915 | $19,789.15 |











