
CMHZ4691 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4691TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4691TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4691TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4691 TR PBFREE |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9691-7 | Diodes Incorporated | 33,542 | DDZ9691DICT-ND | $2.06000 | Direct |
| MMSZ5234B-7-F | Diodes Incorporated | 36,263 | MMSZ5234B-FDICT-ND | $1.64000 | Direct |
| BZT52B6V2-E3-08 | Vishay General Semiconductor - Diodes Division | 13,308 | 112-BZT52B6V2-E3-08CT-ND | $3.78000 | Similar |
| BZT52B6V2-E3-18 | Vishay General Semiconductor - Diodes Division | 8,035 | BZT52B6V2-E3-18GICT-ND | $3.78000 | Similar |
| BZT52B6V2-G3-08 | Vishay General Semiconductor - Diodes Division | 14,980 | 112-BZT52B6V2-G3-08CT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.63400 | $36.34 |
| 100 | $2.32830 | $232.83 |
| 500 | $1.76482 | $882.41 |
| 1,000 | $1.58321 | $1,583.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35211 | $4,056.33 |
| 6,000 | $1.23565 | $7,413.90 |
| 9,000 | $1.17630 | $10,586.70 |
| 15,000 | $1.10961 | $16,644.15 |
| 21,000 | $1.07011 | $22,472.31 |
| 30,000 | $1.03173 | $30,951.90 |

