2N3392 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,938
Unit Price: $12.50000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 120MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3392 PBFREE

DigiKey Part Number
1514-2N3392PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3392 PBFREE
Description
TRANS NPN 25V TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 120MHz Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2mA, 4.5V
Frequency - Transition
120MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes