Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle
PCM13SMTR
PCM13SMTR

PCM13SMTR

DigiKey Part Number
401-2017-2-ND - Tape & Reel (TR)
401-2017-1-ND - Cut Tape (CT)
401-2017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM13SMTR
Description
SWITCH SLIDE SP3T 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCM13SMTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
1.50mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
1.50mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$8.55900$85.59
25$7.95200$198.80
100$7.08690$708.69
250$6.56668$1,641.67
500$6.20724$3,103.62
1,000$5.87878$5,878.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$5.36615$18,781.53
7,000$5.12595$35,881.65
10,500$4.99903$52,489.82
Manufacturers Standard Package