Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-C197

DigiKey Part Number
516-2830-2-ND - Tape & Reel (TR)
516-2830-1-ND - Cut Tape (CT)
516-2830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-C197
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMG-C197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
570nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.40mm
Lens Size
1.60mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.99000$19.90
100$1.40590$140.59
500$1.14196$570.98
1,000$1.05482$1,054.82
2,000$0.98058$1,961.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88217$3,528.68
8,000$0.83060$6,644.80
12,000$0.80415$9,649.80
20,000$0.77427$15,485.40
28,000$0.75648$21,181.44
40,000$0.73914$29,565.60
Manufacturers Standard Package