
HSMD-C190 | |
|---|---|
DigiKey Part Number | 516-2489-2-ND - Tape & Reel (TR) 516-2489-1-ND - Cut Tape (CT) 516-2489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-C190 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMD-C190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.67700 | $16.77 |
| 100 | $1.17980 | $117.98 |
| 500 | $0.95452 | $477.26 |
| 1,000 | $0.88003 | $880.03 |
| 2,000 | $0.81648 | $1,632.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76242 | $3,049.68 |
| 8,000 | $0.71649 | $5,731.92 |
| 12,000 | $0.69292 | $8,315.04 |
| 20,000 | $0.66628 | $13,325.60 |
| 28,000 | $0.65043 | $18,212.04 |
| 40,000 | $0.63496 | $25,398.40 |
| 100,000 | $0.60081 | $60,081.00 |










