
HLMP-Q150-F0011 | |
---|---|
DigiKey Part Number | 516-2462-2-ND - Tape & Reel (TR) 516-2462-1-ND - Cut Tape (CT) 516-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q150-F0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 1mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
10 | $11.84600 | $118.46 |
100 | $9.04040 | $904.04 |
500 | $7.80114 | $3,900.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.18961 | $10,784.42 |
3,000 | $6.87885 | $20,636.55 |
4,500 | $6.71973 | $30,238.78 |
7,500 | $6.54020 | $49,051.50 |
10,500 | $6.43355 | $67,552.28 |