SDR0403 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDR0403 Series
SDR0403 Series

SDR0403-3R3ML

DigiKey Part Number
SDR0403-3R3MLTR-ND - Tape & Reel (TR)
SDR0403-3R3MLCT-ND - Cut Tape (CT)
SDR0403-3R3MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-3R3ML
Description
FIXED IND 3.3UH 2.15A 58MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-3R3ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.02100$30.21
100$2.48360$248.36
1,000$2.04219$2,042.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.92563$3,851.26
4,000$1.81584$7,263.36
6,000$1.75461$10,527.66
10,000$1.68046$16,804.60
14,000$1.63339$22,867.46
20,000$1.58498$31,699.60
50,000$1.57437$78,718.50
Manufacturers Standard Package