


MF-LSMF300/24X-2 | |
---|---|
DigiKey Part Number | MF-LSMF300/24X-2TR-ND - Tape & Reel (TR) MF-LSMF300/24X-2CT-ND - Cut Tape (CT) MF-LSMF300/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF300/24X-2 |
Description | PTC RESET FUSE 24V 3A 2920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF300/24X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 20 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
5 | $8.46200 | $42.31 |
10 | $7.80400 | $78.04 |
50 | $6.47860 | $323.93 |
100 | $5.97730 | $597.73 |
250 | $5.37220 | $1,343.05 |
500 | $4.95386 | $2,476.93 |
1,000 | $4.56629 | $4,566.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.87377 | $15,495.08 |
8,000 | $3.60150 | $28,812.00 |