
CRM2512-JW-4R7ELF | |
---|---|
DigiKey Part Number | CRM2512-JW-4R7ELFTR-ND - Tape & Reel (TR) CRM2512-JW-4R7ELFCT-ND - Cut Tape (CT) CRM2512-JW-4R7ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-4R7ELF |
Description | RES SMD 4.7 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-4R7ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.35700 | $23.57 |
25 | $1.99360 | $49.84 |
50 | $1.77020 | $88.51 |
100 | $1.57820 | $157.82 |
250 | $1.36796 | $341.99 |
500 | $1.23658 | $618.29 |
1,000 | $1.12466 | $1,124.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94882 | $3,795.28 |
8,000 | $0.88018 | $7,041.44 |
12,000 | $0.84493 | $10,139.16 |
20,000 | $0.80505 | $16,101.00 |
28,000 | $0.78129 | $21,876.12 |
40,000 | $0.75807 | $30,322.80 |
48,000 | $0.74694 | $35,853.12 |
96,000 | $0.71846 | $68,972.16 |