4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8723 060100

DigiKey Part Number
BEL1372-100-ND
Manufacturer
Manufacturer Product Number
8723 060100
Description
MULTI-PAIR 4COND 22AWG CHROME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,732.43000$1,732.43
2$1,648.04000$3,296.08
3$1,600.28667$4,800.86
5$1,541.72800$7,708.64
7$1,504.13571$10,528.95
10$1,465.10400$14,651.04
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 22AWG 1000'
In-Stock: 31
Unit Price: $11,707.25000
MULTI-PAIR 4CON 22AWG CHROM 500'
In-Stock: 23
Unit Price: $6,361.14000