
83950 0101000 | |
|---|---|
DigiKey Part Number | BEL3075-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83950 0101000 |
Description | CABLE 2COND 20AWG BLK SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 2 (1 Pair) | Usage Thermocouple |
Wire Gauge | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Constantan, Iron | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.145" (3.68mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $53.64529 | $53,645.29 |

