PBRC-H, Kyocera Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBRC-H, Kyocera Series
PBRC-H Series

PBRC20.00HR50X000

DigiKey Part Number
478-PBRC20.00HR50X000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBRC20.00HR50X000
Description
CERAMIC RES 20.0000MHZ 10PF SMD
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.1% -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PBRC20.00HR50X000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.1%
Frequency Tolerance
±0.7%
Features
Built in Capacitor
Capacitance
10 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.