
145638009511859+ | |
---|---|
DigiKey Part Number | 478-145638009511859+TR-ND - Tape & Reel (TR) 478-145638009511859+CT-ND - Cut Tape (CT) 478-145638009511859+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145638009511859+ |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide, Switch | |
Height Above Board | 0.114" (2.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |