
1812R-105J | |
---|---|
DigiKey Part Number | DN42114JTR-ND - Tape & Reel (TR) DN42114JCT-ND - Cut Tape (CT) DN42114JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-105J |
Description | FIXED IND 1MH 55MA 60 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 55 mA 60Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-105J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
10 | $15.83100 | $158.31 |
100 | $13.01850 | $1,301.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.35844 | $5,679.22 |
1,000 | $10.71182 | $10,711.82 |
1,500 | $10.35117 | $15,526.75 |
2,500 | $9.92506 | $24,812.65 |