
LTC4364HMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4364HMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364HMS-2#PBF |
Description | IC SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HMS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.21000 | $113.21 |
| 10 | $89.25300 | $892.53 |
| 37 | $81.14189 | $3,002.25 |
| 111 | $76.29252 | $8,468.47 |
| 259 | $73.45131 | $19,023.89 |
| 518 | $71.58069 | $37,078.80 |
| 1,036 | $70.04139 | $72,562.88 |













