
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB | |
|---|---|
DigiKey Part Number | 475-LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZBTR-ND - Tape & Reel (TR) 475-LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZBCT-ND - Cut Tape (CT) 475-LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB |
Description | LED RGB 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 10mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.90700 | $19.07 |
| 100 | $1.35000 | $135.00 |
| 500 | $1.09642 | $548.21 |
| 1,000 | $1.01281 | $1,012.81 |
| 2,000 | $0.94149 | $1,882.98 |
| 5,000 | $0.86332 | $4,316.60 |
| 10,000 | $0.81449 | $8,144.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.76327 | $18,318.48 |
| 48,000 | $0.72969 | $35,025.12 |
| 72,000 | $0.71250 | $51,300.00 |











