Cable Assembly Coaxial SMP to SMP 0.085" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-0800

DigiKey Part Number
7012-0800-ND
Manufacturer
Manufacturer Product Number
7012-0800
Description
COAX CBL SMP TO SMP 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.085" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
7012-0800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
0.085" Flexible Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMP to SMP
Frequency - Max
26.5 GHz
1st Connector
SMP Jack, Right Angle
Color
Blue
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMP Jack, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,551.89000$1,551.89
10$1,319.24700$13,192.47
25$1,236.75040$30,918.76
50$1,186.05340$59,302.67
Manufacturers Standard Package