9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
GTFP08431BEU
GTFP08431BEU

GTFP08431BEU

DigiKey Part Number
664-GTFP08431BEUTR-ND - Tape & Reel (TR)
664-GTFP08431BEUCT-ND - Cut Tape (CT)
664-GTFP08431BEUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTFP08431BEU
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
GTFP08431BEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (Commercial Products)
Height Above Board
0.073" (1.85mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Card Type
Secure Digital - microSD™
Base Product Number
Number of Positions
9 (8 + 1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.92000$17.92
10$15.21800$152.18
25$14.26280$356.57
50$13.58200$679.10
100$12.93320$1,293.32
250$12.12276$3,030.69
500$11.54414$5,772.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.99313$10,993.13
2,000$10.46877$20,937.54
3,000$10.17375$30,521.25
5,000$9.81396$49,069.80
7,000$9.58392$67,087.44
Manufacturers Standard Package