15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S150JT250XT4K

DigiKey Part Number
478-600S150JT250XT4KTR-ND - Tape & Reel (TR)
478-600S150JT250XT4KCT-ND - Cut Tape (CT)
478-600S150JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S150JT250XT4K
Description
CAP CER 15PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S150JT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$6.61800$66.18
50$5.20920$260.46
100$4.77340$477.34
500$4.03660$2,018.30
1,000$3.80869$3,808.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.46670$13,866.80
8,000$3.33955$26,716.40
12,000$3.27584$39,310.08
20,000$3.20522$64,104.40
Manufacturers Standard Package