
AMI DR-105-04 | |
---|---|
DigiKey Part Number | AMIDR-105-04-ND |
Manufacturer | |
Manufacturer Product Number | AMI DR-105-04 |
Description | PHOTOCELL CONTROL 120/240VAC 5PI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Supply | - | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $39.94500 | $3,994.50 |