
NSL-5162 | |
|---|---|
DigiKey Part Number | NSL-5162-ND |
Manufacturer | |
Manufacturer Product Number | NSL-5162 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 3 ~ 100kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 67 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 3 ~ 100kOhms @ 10 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 5 | $7.97400 | $39.87 |
| 10 | $7.57200 | $75.72 |
| 25 | $7.09360 | $177.34 |
| 50 | $6.76960 | $338.48 |
| 100 | $6.47280 | $647.28 |
| 500 | $5.87542 | $2,937.71 |
| 3,000 | $5.33863 | $16,015.89 |
| 6,000 | $5.16123 | $30,967.38 |











