
4491 | |
---|---|
DigiKey Part Number | 1528-4491-ND |
Manufacturer | |
Manufacturer Product Number | 4491 |
Description | ADABOX015 - COME TO YOUR SENSORS |
Customer Reference | |
Detailed Description | Adafruit CLUE Sensor Kit Starter Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Adafruit CLUE |