ASVTX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASVTX Series
Abracon: Who We Are Today

ASVTX-11-A-38.400MHZ-T

DigiKey Part Number
535-9621-2-ND - Tape & Reel (TR)
535-9621-1-ND - Cut Tape (CT)
535-9621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVTX-11-A-38.400MHZ-T
Description
XTAL OSC VCTCXO 38.4000MHZ SNWV
Customer Reference
Detailed Description
38.4 MHz VCTCXO Clipped Sine Wave Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASVTX-11-A-38.400MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 4,632 View Now
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.64000$29.64
10$25.77400$257.74
25$24.37320$609.33
50$23.36580$1,168.29
100$22.39930$2,239.93
250$21.28532$5,321.33
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

4,632In Stock
Ships from WEC