



573300D00010G | |
---|---|
DigiKey Part Number | HS338TR-ND - Tape & Reel (TR) HS338CT-ND - Cut Tape (CT) HS338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573300D00010G |
Description | HEATSINK D2PAK .4" HIGH SMD |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 1.3W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 573300D00010G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.030" (26.16mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 1.3W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.61000 | $66.10 |
25 | $6.29280 | $157.32 |
50 | $6.06800 | $303.40 |
100 | $5.84790 | $584.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.57068 | $1,392.67 |
500 | $5.36918 | $2,684.59 |
750 | $5.25483 | $3,941.12 |
1,250 | $5.11401 | $6,392.51 |
1,750 | $5.02326 | $8,790.70 |
2,500 | $4.92877 | $12,321.93 |
6,250 | $4.69395 | $29,337.19 |
12,500 | $4.52351 | $56,543.88 |