
65047-360-EVB | |
---|---|
DigiKey Part Number | 863-1320-ND |
Manufacturer | |
Manufacturer Product Number | 65047-360-EVB |
Description | BOARD EVAL FOR SKY65047-360 |
Customer Reference | |
Detailed Description | SKY65047-360 - Amplifier 2.45GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 2.45GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65047-360 | |
Note | - |