
SSQE48T10033-NAB0G | |
|---|---|
DigiKey Part Number | 179-2360-ND |
Manufacturer | |
Manufacturer Product Number | SSQE48T10033-NAB0G |
Description | DC DC CONVERTER 3.3V 33W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 33 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $613.57000 | $613.57 |
| 5 | $590.69800 | $2,953.49 |
| 10 | $581.11200 | $5,811.12 |
| 25 | $568.64480 | $14,216.12 |
| 50 | $559.38260 | $27,969.13 |
| 100 | $550.25760 | $55,025.76 |

