
SPIRIT1QTR | |
---|---|
DigiKey Part Number | 497-13383-2-ND - Tape & Reel (TR) 497-13383-1-ND - Cut Tape (CT) 497-13383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPIRIT1QTR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SPIRIT1QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 16dBm | |
Sensitivity | -118dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.2mA ~ 9.8mA | |
Current - Transmitting | 6mA ~ 54mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $18.77900 | $187.79 |
25 | $17.73560 | $443.39 |
100 | $16.30460 | $1,630.46 |
250 | $15.44620 | $3,861.55 |
500 | $14.83942 | $7,419.71 |
1,000 | $14.26752 | $14,267.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $13.13751 | $59,118.80 |