
SKY67002-396LF | |
---|---|
DigiKey Part Number | 863-1394-2-ND - Tape & Reel (TR) 863-1394-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY67002-396LF |
Description | IC AMP CDMA 1.6GHZ-2.1GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TDMA, WCDMA 1.6GHz ~ 2.1GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.6GHz ~ 2.1GHz | |
P1dB | 3.5dBm | |
Gain | 17.5dB | |
Noise Figure | 0.65dB | |
RF Type | CDMA, GSM, TDMA, WCDMA | |
Voltage - Supply | 5V | |
Current - Supply | 95mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |