
RF2040E | |
---|---|
DigiKey Part Number | 583-1176-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RF2040E |
Description | FILTER SAW 915MHZ 8-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency TRC103 Transceiver RF SAW Filter (Surface Acoustic Wave) 2dB 31MHz Bandwidth 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 915MHz | |
Bandwidth | 31MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | TRC103 Transceiver | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |