
POE-12S-AFI | |
|---|---|
DigiKey Part Number | 994-1047-ND |
Manufacturer | |
Manufacturer Product Number | POE-12S-AFI |
Description | POE SPLITTER 8W 12V DESKTOP |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af |
Manufacturer TE Connectivity | Features OCP, SCP |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Desktop |
Type Splitter | Size / Dimension 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) |
Voltage - Input 36 ~ 60V | Approval Agency CE, EN |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Voltage - Output 12V | Output Connector 2.1mm Plug (Power), RJ45 (Data) |
Current - Output 1 A | Weight 0.287 lb (130.18 g) |
Power (Watts) - Per Port 8W | Base Product Number |

