MACP-009596-CA0160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-009596-CA0160

DigiKey Part Number
1465-1321-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MACP-009596-CA0160
Description
RF DIR COUPLER 5MHZ-1GHZ SM22
Customer Reference
Detailed Description
RF Directional Coupler 5MHz ~ 1GHz 10dB 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
10dB
Applications
-
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
-16dB
Package / Case
6-SMD Module
Supplier Device Package
SM-22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable