
MAAP-011027-TR0500 | |
---|---|
DigiKey Part Number | 1465-1292-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAAP-011027-TR0500 |
Description | IC RF AMP GP 5.2GHZ-5.9GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5.2GHz ~ 5.9GHz 20-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Frequency | 5.2GHz ~ 5.9GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 9V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerVQFN | |
Supplier Device Package | 20-PQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $393.55000 | $393.55 |