


LD39300DT12-R | |
---|---|
DigiKey Part Number | 497-6148-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LD39300DT12-R |
Description | IC REG LINEAR 1.22V 3A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $6.29700 | $62.97 |
25 | $5.68680 | $142.17 |
100 | $5.01490 | $501.49 |
250 | $4.69488 | $1,173.72 |