Similar

BH1745NUC-E2 | |
|---|---|
DigiKey Part Number | BH1745NUC-E2TR-ND - Tape & Reel (TR) BH1745NUC-E2CT-ND - Cut Tape (CT) BH1745NUC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1745NUC-E2 |
Description | COLOR SENSOR I2C 8-UDFN |
Customer Reference | |
Detailed Description | Color Sensor Standby 8-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BH1745NUC-E2 Models |
Category | Voltage - Supply 2.3 V ~ 3.6 V |
Manufacturer Rohm Semiconductor | Current - Supply (Max) 260µA @ 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 8-UDFN Exposed Pad |
Output I2C | Base Product Number |
Features Standby |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU27006MUC-ZTR | Rohm Semiconductor | 356 | 846-BU27006MUC-ZTRCT-ND | $20.96000 | Similar |


