
A-MCSP-80100/G | |
---|---|
DigiKey Part Number | AE9985-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80100/G |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.28000 | $115.28 |
10 | $97.93300 | $979.33 |
25 | $91.80240 | $2,295.06 |
50 | $87.41920 | $4,370.96 |
100 | $83.24800 | $8,324.80 |
250 | $78.03964 | $19,509.91 |
500 | $74.31874 | $37,159.37 |
1,000 | $70.77603 | $70,776.03 |