



7173DG | |
|---|---|
DigiKey Part Number | HS415-ND |
Manufacturer | |
Manufacturer Product Number | 7173DG |
Description | BOARD LEVEL HEATSINK .375"TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.5W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.80°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $24.40100 | $244.01 |
| 25 | $23.24400 | $581.10 |
| 50 | $22.40360 | $1,120.18 |
| 100 | $21.59290 | $2,159.29 |
| 250 | $20.56692 | $5,141.73 |
| 500 | $19.82236 | $9,911.18 |
| 3,000 | $18.01670 | $54,050.10 |







