1770429 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: $186.13000
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1770429

DigiKey Part Number
277-9759-ND
Manufacturer
Manufacturer Product Number
1770429
Description
TERM BLK 5P SIDE ENTRY 10MM PCB
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
51 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
6-18 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Features
Interlocking (Side), Lever Actuated
Positions Per Level
5
Color
Green
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1119814Phoenix Contact0277-1119814-ND$186.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes