Super Sabre™ Connector System
Offering up to 34.0A of current per blade, the Super Sabre™ power connector system is designed for applications where high-current and operating temperatures withstanding +125°C are required. Offering flexibility with significant cost savings, the connector system is optimized for 10 to 12 AWG wires. The flat-blade terminal design with four independent points of electrical contact ensures long-term performance reliability. The Super Sabre Power Connector System is suitable for a wide range of applications including networking, telecommunications, automotive, medical and consumer.