VideoLibrary

Quad 3A Ultrathin uModule Regulator Fits on the Backside of PCB

The LTM4643 is a quad output step-down µModule® (power module) regulator, configurable as a single output (12A), dual (6A & 6A or 9A & 3A), or quad (3A each) regulator in a 9mm x 15mm x 1.82mm ultrathin LGA package.

2/14/2018 5:25:11 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4643DC2453AEVAL BOARD FOR LTM46431 - Immediate$763.53View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643EV#PBFDC DC CONVERTER 3X0.6-3.3V873 - Immediate$431.22View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643EY#PBFDC DC CONVERTER 3X0.6-3.3V1492 - Immediate$395.78View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643IV#PBFDC DC CONVERTER 3X0.6-3.3V727 - Immediate$471.17View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643IY#PBFDC DC CONVERTER 3X0.6-3.3V641 - Immediate$434.42View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643IYDC DC CONVERTER 3X0.6-3.3V844 - Immediate$549.44View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643MPV#PBFDC DC CONVERTER 3X0.6-3.3V125 - Immediate$837.28View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643MPY#PBFDC DC CONVERTER 3X0.6-3.3V0 - Immediate$771.83View Details
DC DC CONVERTER 3X0.6-3.3VLTM4643MPYDC DC CONVERTER 3X0.6-3.3V204 - Immediate$885.78View Details