MYIR Electronics Limited
Product Categories

MYC-LT527 - Allwinner T527 based SOM
The MYC-LT527 is a compact SOM based on the Allwinner T527 SoC, featuring a 1.8GHz Octa-core Cortex-A55, a G57 MC1 GPU and 2 TOPs NPU, and supporting for Linux, Android and Ubuntu OS.

MYC-CZU3EG/4EV/5EV-V2 SOM, Zynq UltraScale+
The MYC-CZU3EG/4EV/5EV-V2 is a powerful System-on-Module (SoM) based on Xilinx Zynq UltraScale+ ZU3EG/ZU4EV/ZU5EV SOC, which features 4*[email protected]+2*Cortex-R5@600MHz+GPU+FPGA.

MYC-LMX9X - NXP i.MX93 based SOM
The MYC-LMX9X is a compact System-On-Module (SOM) based on NXP's powerful i.MX9352 application processor, targetting Automotive, Industrial and Consumer IoT applications.

MY-EVC700S-V2 Based on Allwinner T113-i IPC Box
The MY-EVC700S-V2 IPC Box is based on the Allwinner T113-i SoC, featuring a Dual-core ARM Cortex-A7 MPU, targetting industrial gateway applications.

MYC-LD25X- ST STM32MP257D based SOM
The MYC-LD25X SOM is based on the ST STM32MP257D and features a 1.5 GHz dual-core Cortex-A35,a 400 MHz Cortex-M33 core,a 1.35 TOPS NPU and a 3D GPU. It supports Linux and Debian OS.
About MYIR Electronics Limited
MYIR is a global supplier of System-On-Modules (SOMs) for embedded applications across various architectures including ARM, FPGA, RISC-V, and AI. We cater to the demands of large-scale production and offer custom design, industry solutions, and comprehensive OEM services. The SOMs we provide are built upon a variety of processors sourced from esteemed vendors such as AMD, NXP, RENESAS, SemiDrive, ST, TI, Allwinner, Rockchip, and more. MYIR adheres to the belief that "Our success stems from our customers' success" and embraces the concept of "Make Your Idea Real, then My Idea Realizing".