Harwin
RFI Hardware

Harwin's range of surface-mount EZ-BoardWare products are designed to make production processes easier and less costly. RFI Shield clips eliminate the need to solder Shield Cans directly to the PCB board. Also available are SMT Cable Clips, Test Points, Shield Fingers, Coin Cell Battery Holders and Shorting Links. EZ-Board Sockets offer cost savings solutions to PCB Sockets and can easily be placed on the board during SMT assembly. All of these products are available on tape and reel and are Pick and Place by design.

Also referred to as RFI Shield Clips, these clips are a fast and convenient method of securing a RFI shield can to a PCB. This removes secondary soldering, and makes re-work and maintenance damage-free and easy.

Replace manual assembly of plastic cable clips by using these SMT Cable Clips. Capable of retaining cables up to 3mm, these clips will remove another operation from the production process.

Linking between tracks and bridging over other tracks, these SMT Jumper Links can simplify board layout and may eliminate unnecessary through holes and even a PCB layer.

By soldering these SMT Test Points to a circuit board, test engineers have easy and convenient points on the PCB to take their readings. This minimizes the damage risk.

These RFI Shield Fingers can be assembled to PCBs and used as grounding or shielding contacts, in contact with metal frames or shields. Suitable for both wiping and sliding action, the individual clips are ideal for automated placement.

A SMT product that offers a cost effective alternative to turned PCB sockets. EZ-Sockets are ideally suited to less physically demanding applications the sockets are designed for SMT assembly and come in industry standard tape & reel packaging.

Cost effective and highly reliable coin cell battery holders that securely hold batteries in place yet are easy to replace when they are run down. The twin beam system offers mechanically strong product that suits high vibration environments.