Aearo Technologies, a 3M Company

Isolator Sandwich Mounts (SL Series)

The ISOLOSS SL series are the highest damped E-A-R elastomers, capable of loss factors above 2. There are multiple Type A durometers available including SL-20300 (19), SL-35300 (30), SL-50300 (45), and SL-60300 (56).

E-A-R™ vibration isolation sandwich mounts combine highly damped elastomeric materials in overmolded standoff designs. These isolators are available in multiple configurations: male to male (MM), male to female (MF), male to blank (MB), and female to blank (FB). Each isolator is constructed of compression molded damping elastomer bonded to steel inserts.

Isolator Sandwich Mounts
  Part Number Outside Diameter Total Length Thread Length Thread Type
Image of Aearo's MM-100-UC04 MM-100-UC04-SL20300 6.99 mm 8.13 mm 5.08 mm #4-40 mm
Image of Aearo's MM-200-UC06 MM-200-UC06-SL20300 10.16 mm 12.70 mm 9.53 mm #6-32 mm
Image of Aearo's MM-200-UC08 MM-200-UC08-SL20300 10.16 mm 12.70 mm 9.53 mm #8-32 mm
Image of Aearo's MB-300-UC25 MM-300-UC25-SL20300 15.62 mm 15.88 mm 12.7 mm 1/4"-20 mm
Image of Aearo's MM-400-UC31 MM-400-UC31-SL20300 25.4 mm 19.04 mm 15.88 mm 5/16"-18 mm
Image of Aearo's MB-100-UC04 MB-100-UC04-SL20300 6.99 mm 8.13 mm 5.08 mm #4-40 mm
Image of Aearo's MB-200-UC06 MB-200-UC06-SL20300 10.16 mm 12.70 mm 9.53 mm #6-32 mm
Image of Aearo's MB-200-UC08 MB-200-UC08-SL20300 10.16 mm 12.70 mm 9.53 mm #8-32 mm
Image of Aearo's MB-300-UC25 MB-300-UC25-SL20300 15.62 mm 15.88 mm 12.7 mm 1/4"-20 mm
Image of Aearo's MB-400-UC31 MB-400-UC31-SL20300 25.4 mm 19.05 mm 15.88 mm 5/16"-18 mm
Image of Aearo's MF-100-UC04 MF-100-UC04-SL20300 6.99 mm 8.13 mm 5.08 mm #4-40 mm
Image of Aearo's MF-200-UC06 MF-200-UC06-SL20300 10.16 mm 12.70 mm 9.53 mm #6-32 mm
Image of Aearo's MF-200-UC08 MF-200-UC08-SL20300 10.16 mm 12.70 mm 9.53 mm #8-32 mm
Image of Aearo's MF-300-UC25 MF-300-UC25-SL20300 15.62 mm 15.88 mm 12.7 mm 1/4"-20 mm
Image of Aearo's MF-400-UC31 MF-400-UC31-SL20300 25.4 mm 19.05 mm 15.88 mm 5/16"-18 mm
Image of Aearo's FB-100-UC-04 FB-100-UC04-SL20300 6.99 mm 8.13 mm N/A #4-40 mm
Image of Aearo's FB-200-UC06 FB-200-UC06-SL20300 10.16 mm 12.70 mm N/A #6-32 mm
Image of Aearo's FB-200-UC08 FB-200-UC08-SL20300 10.16 mm 12.70 mm N/A #8-32 mm
Image of Aearo's FB-300-UC25 FB-300-UC25-SL20300 15.62 mm 15.88 mm N/A 1/4"-20 mm
Image of Aearo's FB-400-UC31 FB-400-UC31-SL20300 25.4 mm 19.05 mm N/A 5/16"-18 mm